Add To Favorites
4-794621-0 Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Product Overview
Digi-Key Part Number A116365CT-ND
Copy   A116365CT-ND
Quantity Available 391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-794621-0

Copy   4-794621-0
Description CONN HEADER 10POS DL R/A TIN SMD
Copy   CONN HEADER 10POS DL R/A TIN SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Documents & Media
Datasheets 794621 Drawing
Environmental Information 4-794621-0 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
3D Drawings 4-794621-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116365CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.48800 $24.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116365TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: $1.79082

12:45:21 9/22/2018