Add To Favorites
Photo Not Available
4-647018-7 17 Position Rectangular Plug Connector IDC Gold 26 AWG
Product Overview
Digi-Key Part Number 4-647018-7-ND
Copy   4-647018-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-647018-7

Copy   4-647018-7
Description 17P MTA100 PSTD CONN ASSY LF
Copy   17P MTA100 PSTD CONN ASSY LF
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

17 Position Rectangular Plug Connector IDC Gold 26 AWG

Copy   17 Position Rectangular Plug Connector IDC Gold 26 AWG
Documents & Media
Datasheets 647018
Environmental Information 4-647018-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-647018-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 17
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Latch Holder
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.55214 $1,276.07

Submit a request for quotation on quantities greater than those displayed.

10:31:16 9/26/2018