Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-647008-7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4-647008-7

Description 17P MTA100 PSTD CONN ASSY LF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

17 Position Rectangular Plug Connector IDC Gold 22 AWG

Documents & Media
Datasheets 647008
Environmental Information 4-647008-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-647008-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 17
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Latch Holder
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Red
 
Additional Resources
Standard Package ? 500

04:31:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50524 $1,252.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback