Add To Favorites
Photo Not Available
4-644761-8 Connector Header Through Hole, Right Angle 18 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.27842 $3,639.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-644761-8-ND
Copy   4-644761-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-644761-8

Copy   4-644761-8
Description CONN HEADER R/A 18POS 3.96MM
Copy   CONN HEADER R/A 18POS 3.96MM
Detailed Description

Connector Header Through Hole, Right Angle 18 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 18 position 0.156" (3.96mm)
Documents & Media
Datasheets 644761
Environmental Information 4-644761-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-644761-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 18
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.175" (4.45mm)
Overall Contact Length -
Insulation Height 0.300" (7.62mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:59:20 1/22/2019