Add To Favorites
Photo Not Available
4-644511-9 9 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83800 $8.38
25 0.78840 $19.71
50 0.75560 $37.78
100 0.72280 $72.28
250 0.65708 $164.27
500 0.59136 $295.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144643CT-ND
Copy   A144643CT-ND
Quantity Available 4,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-644511-9

Copy   4-644511-9
Description CONN RCPT 9POS IDC 22AWG TIN
Copy   CONN RCPT 9POS IDC 22AWG TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy   9 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Documents & Media
Datasheets 644511
Environmental Information 4-644511-9 Statement of Compliance
3D Drawings 4-644511-9.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58246-1 - TE Application Tooling | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Application Tooling
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $202.28000
  • A1998-ND
  • Photo Not Available
  • 854175-1
  • TE Application Tooling
  • DIE SET ASSY - MTA 100
  • Unit Price $13,049.40000
  • 854175-1-ND
Additional Resources
Standard Package ? 1
Other Names A144643CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A144643TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.47785
  • Digi-Reel® ? : A144643DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,392 - Immediate
  • Unit Price: Digi-Reel®

17:46:53 8/17/2019