Add To Favorites
Photo Not Available
4-6437269-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 7.02900 $2,460.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-6437269-1-ND
Copy   4-6437269-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-6437269-1

Copy   4-6437269-1
Description CONN EDGE DUAL FMALE 30POS 0.100
Copy   CONN EDGE DUAL FMALE 30POS 0.100
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 108-9039 Spec Sheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 30
Card Thickness -
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 350

20:15:32 10/22/2018