Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-641207-7-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER 17POS R/A .156 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

17 Positions Header Connector 0.156" (3.96mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 641207
Environmental Information 4-641207-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-641207-7.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 17
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.300" (7.62mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
Additional Resources
Standard Package ? 500

11:36:44 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 7.01588 $3,507.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback