Add To Favorites
Photo Not Available
4-641199-0 10 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.88100 $28.81
25 2.64040 $66.01
50 2.52040 $126.02
100 2.40040 $240.04
250 2.10036 $525.09
500 2.04036 $1,020.18
1,000 1.74030 $1,740.30
2,500 1.62028 $4,050.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136921-ND
Copy   A136921-ND
Quantity Available 2,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-641199-0

Copy   4-641199-0
Description CONN RCPT 10POS IDC 24AWG GOLD
Copy   CONN RCPT 10POS IDC 24AWG GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Rectangular Receptacle Connector IDC Gold 24 AWG

Copy   10 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Documents & Media
Datasheets 641199 Drawing
Environmental Information 4-641199-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-641199-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-640456-0 - TE Connectivity AMP Connectors | A1925-ND DigiKey Electronics
  • 1-640456-0
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 10POS 2.54MM
  • Unit Price $0.50000
  • A1925-ND
  • 4-644456-0 - TE Connectivity AMP Connectors | A30844-ND DigiKey Electronics
  • 4-644456-0
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 10POS 2.54MM
  • Unit Price $0.69000
  • A30844-ND
  • 1-640455-0 - TE Connectivity AMP Connectors | A19458-ND DigiKey Electronics
  • 1-640455-0
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 10POS 2.54MM
  • Unit Price $0.43000
  • A19458-ND
  • 1-640454-0 - TE Connectivity AMP Connectors | A19437-ND DigiKey Electronics
  • 1-640454-0
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 10POS 2.54MM
  • Unit Price $0.52000
  • A19437-ND
Additional Resources
Standard Package ? 500
Other Names 4-641199-0-ND
A136921

07:48:17 1/18/2019