USD
Favorite

Photo Not Available
4-641175-3 13 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36026 $2,180.13

Submit a request for quotation on quantities greater than those displayed.

4-641175-3

Datasheet
Digi-Key Part Number 4-641175-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-641175-3
Copy  
Description CONN RCPT 13POS IDC 22AWG GOLD
Copy  
Detailed Description

13 Position Rectangular Receptacle Connector IDC Gold 22 AWG

Copy  
Documents & Media
Datasheets 641175
3D Drawings 4-641175-3.pdf
Environmental Information 4-641175-3 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 13
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Red
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500