USD
Favorite

Photo Not Available
4-641168-3 13 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36026 $2,180.13

Submit a request for quotation on quantities greater than those displayed.

4-641168-3

Datasheet
Digi-Key Part Number 4-641168-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-641168-3
Copy  
Description CONN RCPT 13POS IDC 18AWG GOLD
Copy  
Detailed Description

13 Position Rectangular Receptacle Connector IDC Gold 18 AWG

Copy  
Documents & Media
Datasheets 641168
3D Drawings 4-641168-3.pdf
Environmental Information 4-641168-3 Statement of Compliance
HTML Datasheet 641168
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 13
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Orange
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500