USD
Favorite

Photo Not Available
4-641151-3 13 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36026 $2,180.13

Submit a request for quotation on quantities greater than those displayed.

4-641151-3

Datasheet
Digi-Key Part Number 4-641151-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-641151-3
Copy  
Description CONN RCPT 13POS IDC 24AWG GOLD
Copy  
Detailed Description

13 Position Rectangular Receptacle Connector IDC Gold 24 AWG

Copy  
Documents & Media
Datasheets 641151
3D Drawings 4-641151-3.pdf
Environmental Information 4-641151-3 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 13
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color White
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

58247-1

HEAD ASSEM TOOL FOR MTA-156 RECP

TE Application Tooling

$289.85000 Details

58247-3

TOOL HEAD MTA .156 26-18AWG

TE Application Tooling

$321.40000 Details
Additional Resources
Standard Package 500