Add To Favorites
Photo Not Available
4-641149-5 15 Position Rectangular Receptacle Connector IDC Gold 20 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.29954 $3,649.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-641149-5-ND
Copy   4-641149-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-641149-5

Copy   4-641149-5
Description CONN RCPT 15POS IDC 20AWG GOLD
Copy   CONN RCPT 15POS IDC 20AWG GOLD
Detailed Description

15 Position Rectangular Receptacle Connector IDC Gold 20 AWG

Copy   15 Position Rectangular Receptacle Connector IDC Gold 20 AWG
Documents & Media
Datasheets 641149
Environmental Information 4-641149-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-641149-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58247-1 - TE Connectivity AMP Connectors | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $169.26000
  • A1999-ND
  • 58247-3 - TE Connectivity AMP Connectors | 58247-3-ND DigiKey Electronics
  • 58247-3
  • TE Connectivity AMP Connectors
  • TOOL HEAD MTA .156 26-18AWG
  • Unit Price $303.41000
  • 58247-3-ND
Additional Resources
Standard Package ? 500

02:32:03 1/19/2019