Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-641148-5-ND
Quantity Available 0

Manufacturer Part Number


Description 15P MTA156 ASSY 18AWG ORA LF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 Position Rectangular Receptacle Connector IDC Gold 18 AWG

Documents & Media
Datasheets 641148 Drawing
Environmental Information 4-641148-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-641148-5.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Color Orange
Additional Resources
Standard Package ? 500

23:09:22 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 7.05294 $3,526.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback