Add To Favorites
Photo Not Available
4-640602-5 15 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.20382 $601.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-640602-5-ND
Copy   4-640602-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-640602-5

Copy   4-640602-5
Description 15P MTA156 CONN ASSY 24AWG LF
Copy   15P MTA156 CONN ASSY 24AWG LF
Detailed Description

15 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy   15 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Documents & Media
Datasheets 640602
Environmental Information 4-640602-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-640602-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

20:13:06 11/17/2018