Add To Favorites
Photo Not Available
4-638977-1 Connector Header Through Hole, Right Angle 30 position 0.138" (3.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 5.74600 $1,608.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-638977-1-ND
Copy   4-638977-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-638977-1

Copy   4-638977-1
Description 30P CAP HSG ASSY 070 SERIES
Copy   30P CAP HSG ASSY 070 SERIES
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 30 position 0.138" (3.50mm)

Copy   Connector Header Through Hole, Right Angle 30 position 0.138" (3.50mm)
Documents & Media
Datasheets 638977 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multi-Lock
Packaging ? Bulk ?
Part Status Active
Connector Type -
Contact Type Tab
Pitch - Mating 0.138" (3.50mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.232" (5.90mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length -
Insulation Height 0.622" (15.80mm)
Contact Shape Rectangular
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 280

17:35:31 12/12/2018