Add To Favorites
4-5353184-0 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.72000 $15.72
10 14.41000 $144.10
25 14.08240 $352.06
50 13.10000 $655.00
100 12.44500 $1,244.50
250 11.46252 $2,865.63
500 10.80750 $5,403.75
1,000 10.02150 $10,021.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119565-ND
Copy   A119565-ND
Quantity Available 837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-5353184-0

Copy   4-5353184-0
Description CONN PLUG 140POS .6MM FH 4H SMD
Copy   CONN PLUG 140POS .6MM FH 4H SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5353184
3D Drawings 4-5353184-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH) GIGA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 140
Pitch 0.024" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4mm
Height Above Board 0.136" (3.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names A119565

12:37:16 1/21/2019