Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125092CT-ND
Quantity Available 1,615
Can ship immediately
Manufacturer

Manufacturer Part Number

4-338088-3

Description 8/8 INV.MOD.JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

Documents & Media
Datasheets 338088 Drawing
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Nickel
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A125092CT

02:22:39 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.46300 $24.63
25 2.25760 $56.44
50 2.15500 $107.75
100 2.05250 $205.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125092TR-ND
  • Minimum Quantity: 1,750
  • Quantity Available: 0
  • Unit Price: $1.35277
Send Feedback