Add To Favorites
Photo Not Available
4-331272-2 Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.26447 $5,289.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4-331272-2-ND
Copy   4-331272-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-331272-2

Copy   4-331272-2
Description CONN PIN RCPT .022-.025 SOLDER
Copy   CONN PIN RCPT .022-.025 SOLDER
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder

Copy   Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Documents & Media
Datasheets 331272
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.138" (3.51mm)
Accepts Pin Diameter 0.022" ~ 0.025" (0.56mm ~ 0.64mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.052" (1.32mm)
Flange Diameter 0.070" (1.77mm)
Tail Diameter -
Socket Depth 0.125" (3.18mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features Open Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000

10:08:33 11/20/2018