Add To Favorites
Photo Not Available
4-175635-0 Connector Header Surface Mount 10 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number 4-175635-0-ND
Copy   4-175635-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-175635-0

Copy   4-175635-0
Description CONN HEADR .049" 10POS SMT TIN
Copy   CONN HEADR .049" 10POS SMT TIN
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 10 position 0.049" (1.25mm)
Documents & Media
Datasheets 175635 Drawing
1.25mm FP Series Spec
Featured Product Drone Solutions
Mfg CAD Models 4-175635-0.igs
4-175635-0.stp
3D Drawings 4-175635-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fine Pitch
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.156" (3.96mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphenylene Sulfide (PPS)
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 0.5A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 27,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
27,000 0.26694 $7,207.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 4-174645-0-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36676

06:22:49 9/19/2018