Add To Favorites
4-1734506-8 50 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
90 2.34800 $211.32
180 2.24589 $404.26
540 1.93965 $1,047.41
1,080 1.68444 $1,819.19
5,040 1.53131 $7,717.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115199-ND
Copy   A115199-ND
Quantity Available 4,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-1734506-8

Copy   4-1734506-8
Description CONN RCPT 50POS 0.079 GOLD PCB
Copy   CONN RCPT 50POS 0.079 GOLD PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold

Copy   50 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Documents & Media
Datasheets 1734506
Environmental Information 4-1734506-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-1734506-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.047" (1.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 250VAC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFW4R-1STE1LF - Amphenol ICC (FCI) | 609-1883-1-ND DigiKey Electronics
  • SFW4R-1STE1LF
  • Amphenol ICC (FCI)
  • CONN FFC BOTTOM 4POS 1.00MM R/A
  • Unit Price $0.77000
  • 609-1883-1-ND
Additional Resources
Standard Package ? 90
Other Names 4-1734506-8-ND
A115199

00:14:09 1/16/2019