Add To Favorites
4-1734493-0 Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
14 3.32571 $46.56
112 2.81446 $315.22
504 2.43065 $1,225.05
1,008 2.11084 $2,127.73
5,012 1.91895 $9,617.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115197-ND
Copy   A115197-ND
Quantity Available 3,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-1734493-0

Copy   4-1734493-0
Description CONN HEADER R/A 40POS 2MM
Copy   CONN HEADER R/A 40POS 2MM
Detailed Description

Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)
Documents & Media
Datasheets 1734493
Environmental Information 4-1734493-0 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 4-1734493-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14
Other Names 4-1734493-0-ND
A115197

12:39:44 1/16/2019