Add To Favorites
Photo Not Available
4-1546700-0 22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Product Overview
Digi-Key Part Number 4-1546700-0-ND
Copy   4-1546700-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-1546700-0

Copy   4-1546700-0
Description CONN BARRIER STRP 22CIRC 0.375"
Copy   CONN BARRIER STRP 22CIRC 0.375"
Detailed Description

22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 7-1437665-1
Environmental Information 4-1546700-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-1546700-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series JC6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 22
Number of Wire Entries 22
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Quick Connect (0.250"), Insulated
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names JC6-Q407-22
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 22.59300 $677.79

Submit a request for quotation on quantities greater than those displayed.

04:03:05 9/25/2018