USD
Favorite

4-1546686-5 30 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
137 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.58000 $15.58
10 14.39300 $143.93
25 13.93440 $348.36
50 13.01760 $650.88
100 12.83430 $1,283.43
250 11.91756 $2,979.39
500 11.68838 $5,844.19

Submit a request for quotation on quantities greater than those displayed.

4-1546686-5

Datasheet
Digi-Key Part Number A136127-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-1546686-5
Copy  
Description CONN BARRIER STRP 30CIRC 0.375"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy  
Documents & Media
Datasheets 6PCV-xx-006 Drawing
Environmental Information 4-1546686-5 Statement of Compliance
3D Drawings 4-1546686-5.pdf
Online Catalog #6, Buchanan Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 30
Number of Wire Entries 30
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating (Amps) 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 35
Other Names 4-1546686-5-ND
6PCV-30-006
A136127