Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-1534798-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4-1534798-3

Description DUOPLUG MK II SELECTIVE LOADED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Documents & Media
Datasheets 1534798 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 3
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Additional Resources
Standard Package ? 15,400

03:05:09 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,800 0.10331 $3,182.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback