Add To Favorites
Product Overview
Digi-Key Part Number A108567-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146498-0

Description CONN HEADER 80POS
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets 146498
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.030" (26.16mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 0.370" (9.40mm)
Length - Tail 0.330" (8.38mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A108567

03:15:08 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.33000 $20.33
10 18.35100 $183.51
100 15.93340 $1,593.34
500 14.61478 $7,307.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback