Add To Favorites
Product Overview
Digi-Key Part Number A108564-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146486-0

Description CONN HEADER 80POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Documents & Media
Datasheets 146486 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.533" (13.538mm)
Length - Post (Mating) 0.123" (3.124mm)
Length - Stack Height 0.300" (7.620mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9-146458-0 - TE Connectivity AMP Connectors | A114600-ND DigiKey Electronics
  • 9-146458-0
  • TE Connectivity AMP Connectors
  • CONN HEADER 40POS .100" STACKER
  • Unit Price $9.39000
  • A114600-ND
  • BD9G341AEFJ-LBE2 - Rohm Semiconductor | BD9G341AEFJ-LBE2CT-ND DigiKey Electronics
  • BD9G341AEFJ-LBE2
  • Rohm Semiconductor
  • 1CH BUCK CONVERTER, 12V-76V, 3A,
  • Unit Price $4.64000
  • BD9G341AEFJ-LBE2CT-ND
Additional Resources
Standard Package ? 75
Other Names A108564

16:17:40 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.89000 $10.89
10 10.41500 $104.15
100 8.75830 $875.83
500 7.33802 $3,669.01
1,000 6.48585 $6,485.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback