Add To Favorites
4-146280-0 Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.28600 $32.86
100 2.73870 $273.87
500 2.32792 $1,163.96
1,000 1.98559 $1,985.59
5,000 1.78018 $8,900.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108555-ND
Copy   A108555-ND
Quantity Available 363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-146280-0

Copy   4-146280-0
Description CONN HEADER 40POS
Copy   CONN HEADER 40POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 40 position 0.100" (2.54mm)
Documents & Media
Datasheets 146280 Drawing
Featured Product Drone Solutions
EDA / CAD Models 4-146280-0 by SnapEDA
3D Drawings 4-146280-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names A108555

02:32:59 12/12/2018