Add To Favorites
4-146255-0 Connector Header Through Hole 80 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.80100 $48.01
100 4.00060 $400.06
500 3.40052 $1,700.26
1,000 2.90045 $2,900.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113649-ND
Copy   A113649-ND
Quantity Available 67
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-146255-0

Copy   4-146255-0
Description CONN HEADER VERT 80POS 2.54MM
Copy   CONN HEADER VERT 80POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 80 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 80 position 0.100" (2.54mm)
Documents & Media
Datasheets 146255 Drawing
Environmental Information 4-146255-0 Statement of Compliance
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5.00µin (0.127µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 4-535542-0 - TE Connectivity AMP Connectors | 4-535542-0-ND DigiKey Electronics
  • 4-535542-0
  • TE Connectivity AMP Connectors
  • CONN RCPT 80POS 0.1 GOLD PCB
  • Unit Price $8.28800
  • 4-535542-0-ND
Additional Resources
Standard Package ? 50
Other Names 4-146255-0-ND
A113649

22:50:04 1/18/2019