USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 4.18900 $41.89
25 3.83960 $95.99
50 3.66520 $183.26
100 3.49070 $349.07
250 3.05440 $763.60
500 2.96712 $1,483.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26508-39-ND
  • Description: CONN HEADER VERT 39POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26508-38-ND
  • Description: CONN HEADER VERT 38POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26508-37-ND
  • Description: CONN HEADER VERT 37POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26508-36-ND
  • Description: CONN HEADER VERT 36POS 2.54MM
  • Quantity Available: 2 - Immediate
    Value Added Item 
  • Digi-Key Part Number: A26508-34-ND
  • Description: CONN HEADER VERT 34POS 2.54MM
  • Quantity Available: Value Added Item 

4-103747-0-35

Datasheet
Digi-Key Part Number A26508-35-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-103747-0-35
Copy  
Description CONN HEADER VERT 35POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 35 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 103747 Drawing
Environmental Information 4-103747-0 Statement of Compliance
Featured Product Drone Solutions
Online Catalog AMPMODU Mod II Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 35
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.410" (10.41mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3-103747-5
A26508-35