Add To Favorites
Product Overview
Digi-Key Part Number A26509-17-ND
Copy   A26509-17-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-103741-0-17

Copy   4-103741-0-17
Description CONN HEADR BRKWAY .100 17POS STR
Copy   CONN HEADR BRKWAY .100 17POS STR
Detailed Description

Connector Header Through Hole 17 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 17 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34253-17-ND 9-146282-0-17 TE Connectivity AMP Connectors Box Value Added Item ? $1.63000 1
Documents & Media
Datasheets 103741
Environmental Information 4-103741-0 Statement of Compliance
Featured Product Drone Solutions
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 17
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.410" (10.41mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1-103644-6
  • TE Connectivity AMP Connectors
  • CONN RECPT 17POS .100 22-26 15AU
  • Unit Price $5.09744
  • 1-103644-6-ND
  • Photo Not Available
  • 1-103688-6
  • TE Connectivity AMP Connectors
  • CONN RECEPTACLE 17POS.100 UNLOAD
  • Unit Price $1.97240
  • 1-103688-6-ND
  • 1-535541-5 - TE Connectivity AMP Connectors | A114877-ND DigiKey Electronics
  • 1-535541-5
  • TE Connectivity AMP Connectors
  • CONN RCPT 17POS .100 GOLD
  • Unit Price $1.65880
  • A114877-ND
Additional Resources
Standard Package ? 1
Other Names 1-103741-7
A26509-17
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.02100 $10.21
100 0.84110 $84.11
500 0.66484 $332.42
1,000 0.57071 $570.71
5,000 0.52065 $2,603.25
10,000 0.50063 $5,006.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26509-39-ND
  • Description: CONN HEADR BRKWAY .100 39POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-38-ND
  • Description: CONN HEADR BRKWAY .100 38POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-37-ND
  • Description: CONN HEADR BRKWAY .100 37POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-36-ND
  • Description: CONN HEADR BRKWAY .100 36POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-35-ND
  • Description: CONN HEADR BRKWAY .100 35POS STR
  • Quantity Available: Value Added Item ?

23:21:38 9/20/2018