Add To Favorites
Product Overview
Digi-Key Part Number A26513-29-ND
Copy   A26513-29-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-103185-0-29

Copy   4-103185-0-29
Description CONN HEADR BRKWAY .100 29POS STR
Copy   CONN HEADR BRKWAY .100 29POS STR
Detailed Description

Connector Header Through Hole 29 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 29 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32701-29-ND 9-146280-0-29 TE Connectivity AMP Connectors Bulk ? Value Added Item ? $3.12000 1
Documents & Media
Datasheets 103185 Drawing
Environmental Information 4-103185-0 Statement of Compliance
Featured Product Drone Solutions
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 29
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2-103185-9
A26513-29
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.22500 $22.25
100 1.83210 $183.21
500 1.44822 $724.11
1,000 1.24320 $1,243.20
5,000 1.13415 $5,670.73
10,000 1.09053 $10,905.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26513-39-ND
  • Description: CONN HEADR BRKWAY .100 39POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26513-38-ND
  • Description: CONN HEADR BRKWAY .100 38POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26513-37-ND
  • Description: CONN HEADR BRKWAY .100 37POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26513-36-ND
  • Description: CONN HEADR BRKWAY .100 36POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26513-35-ND
  • Description: CONN HEADR BRKWAY .100 35POS STR
  • Quantity Available: Value Added Item ?

19:17:51 9/20/2018