Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.34300 $23.43
25 2.20000 $55.00
50 2.10420 $105.21
100 2.00860 $200.86
250 1.81728 $454.32
500 1.67380 $836.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A26519-27-ND
Copy   A26519-27-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-102972-0-27

Copy   4-102972-0-27
Description CONN HEADER VERT 27POS 2.54MM
Copy   CONN HEADER VERT 27POS 2.54MM
Detailed Description

Connector Header Through Hole 27 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 27 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A32703-27-ND 9-146276-0-27 TE Connectivity AMP Connectors Bulk ? Value Added Item ? $3.07000 1 Not applicable
Documents & Media
Datasheets 102972 Drawing
Environmental Information 4-102972-0 Statement of Compliance
Featured Product Drone Solutions
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 27
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2-102972-7
A26519-27
Alternate Length
  • Digi-Key Part Number: A26519-39-ND
  • Description: CONN HEADER VERT 39POS 2.54MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26519-38-ND
  • Description: CONN HEADER VERT 38POS 2.54MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26519-37-ND
  • Description: CONN HEADER VERT 37POS 2.54MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26519-36-ND
  • Description: CONN HEADER VERT 36POS 2.54MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26519-35-ND
  • Description: CONN HEADER VERT 35POS 2.54MM
  • Quantity Available: Value Added Item ?

06:00:13 2/23/2019