Add To Favorites
Photo Not Available
365060-1 4 Position Rectangular Housing Connector Receptacle Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 1.12534 $1,575.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 365060-1-ND
Copy   365060-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

365060-1

Copy   365060-1
Description 4P HSG F/JUNIOR TIMER NAT
Copy   4P HSG F/JUNIOR TIMER NAT
Detailed Description

4 Position Rectangular Housing Connector Receptacle Natural

Copy   4 Position Rectangular Housing Connector Receptacle Natural
Documents & Media
Datasheets 365060
Environmental Information 365060-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 365060-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Junior Power Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,400

17:33:08 1/20/2019