Add To Favorites
Photo Not Available
353575-8 8 Position Connector Drawer
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,520 0.97046 $2,445.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 353575-8-ND
Copy   353575-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

353575-8

Copy   353575-8
Description CONN DRAWER 8POS
Copy   CONN DRAWER 8POS
Detailed Description

8 Position Connector Drawer

Copy   8 Position  Connector   Drawer
Documents & Media
Datasheets 353575 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Connector Type -
Connector Style Drawer
Number of Positions 8
Pitch -
Number of Rows -
Mounting Type -
Connector Usage Plug
Features -
Color -
Note -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 630

07:09:02 12/12/2018