Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 352674-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

352674-2

Description ZP,HSN 22MM LIF SHR
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

55 Position Shroud for Male Pins Connector Black Through Hole Hard Metric, Type B11

Documents & Media
Datasheets 352674 Drawing
Environmental Information 352674-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 352674-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric, Type B11
Number of Positions 55
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Connector Usage -
Features -
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,024

05:08:17 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,024 2.49400 $2,553.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback