Add To Favorites
Photo Not Available
35216 Ring Terminal Connector 6 Stud Slotted 16-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26530 $2,653.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A101063-ND
Copy   A101063-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35216

Copy   35216
Description CONN RING SLOTTED 16-22AWG #6
Copy   CONN RING SLOTTED 16-22AWG #6
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Slotted 16-22 AWG Crimp

Copy   Ring Terminal Connector 6 Stud Slotted 16-22 AWG Crimp
Documents & Media
Datasheets 35216
Environmental Information 35216 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Slotted
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.828" (21.03mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58433-3 - TE Connectivity AMP Connectors | A9811-ND DigiKey Electronics
  • 58433-3
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $122.30000
  • A9811-ND
  • 59824-1 - TE Connectivity AMP Connectors | A27992-ND DigiKey Electronics
  • 59824-1
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $376.13000
  • A27992-ND
  • 58423-1 - TE Connectivity AMP Connectors | A9991-ND DigiKey Electronics
  • 58423-1
  • TE Connectivity AMP Connectors
  • DIESET SPLICE TERMINALS
  • Unit Price $82.75000
  • A9991-ND
  • 169404 - TE Connectivity AMP Connectors | A120068-ND DigiKey Electronics
  • 169404
  • TE Connectivity AMP Connectors
  • DIE SET FOR CRIMP CERTI-LOK
  • Unit Price $142.56000
  • A120068-ND
Additional Resources
Standard Package ? 10,000
Other Names A101063
Alternate Package | This part is also available in the following packaging:
  • Box : A136807-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.92000

04:02:50 2/17/2019