Add To Favorites
342413-2 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.87845 $8,784.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 342413-2-ND
Copy   342413-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

342413-2

Copy   342413-2
Description CONN QC RCPT 14-20AWG 0.250
Copy   CONN QC RCPT 14-20AWG 0.250
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 342413
Environmental Information 342413-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 342413-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Positive Mate
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall 0.920" (23.37mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.094" ~ 0.138" (2.39mm ~ 3.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

21:32:18 12/10/2018