Add To Favorites
338068-8 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Product Overview
Digi-Key Part Number A99436CT-ND
Copy   A99436CT-ND
Quantity Available 6,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

338068-8

Copy   338068-8
Description CONN FMALE-ON-BRD 8POS VERT T/H
Copy   CONN FMALE-ON-BRD 8POS VERT T/H
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Copy   8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Documents & Media
Datasheets 338068 Drawing
Environmental Information 338068-8 Statement of Compliance
RoHS 2 Statement
Featured Product Micro-MaTch Connector Series
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
PCN Packaging Multiple Devices Width Change 25/Jan/2016
EDA / CAD Models 338068-8 by SnapEDA
3D Drawings 338068-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 338728-8 - TE Connectivity AMP Connectors | A120812CT-ND DigiKey Electronics
  • 338728-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS DL VERT SMD
  • Unit Price $2.07000
  • A120812CT-ND
  • 338728-8 - TE Connectivity AMP Connectors | A120812TR-ND DigiKey Electronics
  • 338728-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS DL VERT SMD
  • Unit Price $0.68688
  • A120812TR-ND
You May Also Be Interested In
  • 1-338068-2 - TE Connectivity AMP Connectors | A99503CT-ND DigiKey Electronics
  • 1-338068-2
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 12POS VERT T/H
  • Unit Price $1.22000
  • A99503CT-ND
  • 7-215083-8 - TE Connectivity AMP Connectors | A99462CT-ND DigiKey Electronics
  • 7-215083-8
  • TE Connectivity AMP Connectors
  • CONN MALE-ON-WIRE 8POS 28AWG
  • Unit Price $1.13000
  • A99462CT-ND
  • 338068-6 - TE Connectivity AMP Connectors | A99437CT-ND DigiKey Electronics
  • 338068-6
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 6POS VERT T/H
  • Unit Price $0.55000
  • A99437CT-ND
  • 1-338068-6 - TE Connectivity AMP Connectors | A99501CT-ND DigiKey Electronics
  • 1-338068-6
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 16POS VERT T/H
  • Unit Price $1.51000
  • A99501CT-ND
  • 1-338068-8 - TE Connectivity AMP Connectors | A99500CT-ND DigiKey Electronics
  • 1-338068-8
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 18POS VERT T/H
  • Unit Price $1.69000
  • A99500CT-ND
Additional Resources
Standard Package ? 1
Other Names 3380688
A99436CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65900 $6.59
100 0.50530 $50.53
500 0.43938 $219.69
1,000 0.36249 $362.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99436TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.27232

22:27:32 9/19/2018