Add To Favorites
Photo Not Available
338052-4 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.14677 $2,201.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 338052-4-ND
Copy   338052-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

338052-4

Copy   338052-4
Description TERMINAL REC FASTIN FASTON 6,35
Copy   TERMINAL REC FASTIN FASTON 6,35
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Documents & Media
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.047" ~ 0.094" (1.19mm ~ 2.39mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

00:49:22 10/22/2018