Add To Favorites
Photo Not Available
329631 1/2-28 Jam Nut Brass
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.15782 $1,157.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 329631-ND
Copy   329631-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

329631

Copy   329631
Description JAM NUT
Copy   JAM NUT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/2-28 Jam Nut Brass

Copy   1/2-28 Jam Nut  Brass
Documents & Media
Datasheets 329631
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Jam
Thread Size 1/2-28
Thickness 0.094" (2.39mm) 3/32"
Width -
Material Brass
Plating Silver
Packaging ? -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-329631-2 - TE Connectivity AMP Connectors | A1128-ND DigiKey Electronics
  • 1-329631-2
  • TE Connectivity AMP Connectors
  • JAM NUT 0.623" BRASS 1/2-28
  • Unit Price $0.33000
  • A1128-ND
Additional Resources
Standard Package ? 1,000

07:21:29 1/19/2019