Add To Favorites
Photo Not Available
322083 Ring Terminal Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96999 $969.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 322083-ND
Copy   322083-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

322083

Copy   322083
Description CONN RING BRAZED 2 5/16
Copy   CONN RING BRAZED 2 5/16
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Ring Terminal Connector

Copy   Ring Terminal Connector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Terminal Type -
Stud/Tab Size -
Thickness -
Width - Outer Edges -
Length - Overall -
Mounting Type -
Termination -
Wire Gauge -
Insulation -
Features -
Color -
Contact Material -
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:33:21 10/16/2018