Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 320854-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

320854

Description CONN SPADE TERM 14-16AWG #10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Stud Spade Terminal Connector Crimp 14-16 AWG

Documents & Media
Datasheets 320854
Environmental Information 320854 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Budget
Packaging ? Bulk ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 10 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.514" (13.06mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Finish Tin
Contact Material Copper
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.181" (4.60mm)
Tongue Inside Opening 0.197" (5.00mm)
 
Tooling
Additional Resources
Standard Package ? 4,000

16:51:42 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10433 $417.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback