Add To Favorites
Photo Not Available
320853 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Product Overview
Digi-Key Part Number 320853-ND
Copy   320853-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

320853

Copy   320853
Description CONN SPADE TERM 14-16AWG #8
Copy   CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy    8 Stud Spade Terminal Connector Crimp 14-16 AWG
Documents & Media
Datasheets 320853
Environmental Information 320853 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Budget
Packaging ? Bulk ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.545" (13.84mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Finish Tin
Contact Material Copper
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.181" (4.60mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58508-1 - TE Connectivity AMP Connectors | A31882-ND DigiKey Electronics
  • 58508-1
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $367.58000
  • A31882-ND
  • 58509-1 - TE Connectivity AMP Connectors | A31883-ND DigiKey Electronics
  • 58509-1
  • TE Connectivity AMP Connectors
  • DIE SET 22-10AWG BUDGET
  • Unit Price $308.45000
  • A31883-ND
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10433 $417.32

Submit a request for quotation on quantities greater than those displayed.

06:08:09 9/26/2018