Add To Favorites
320755 Ring Terminal Connector 3/4 Stud Circular 2 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.11000 $13.11
10 11.91500 $119.15
25 11.61720 $290.43
50 10.72360 $536.18
100 10.12780 $1,012.78
250 9.23416 $2,308.54
500 8.63842 $4,319.21
1,000 7.92351 $7,923.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113441-ND
Copy   A113441-ND
Quantity Available 768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

320755

Copy   320755
Description CONN RING CIRC 2AWG #3/4 CRIMP
Copy   CONN RING CIRC 2AWG #3/4 CRIMP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Ring Terminal Connector 3/4 Stud Circular 2 AWG Crimp

Copy   Ring Terminal Connector 3/4 Stud Circular 2 AWG Crimp
Documents & Media
Datasheets 320755
Environmental Information 320755 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/4 Stud
Thickness 0.070" (1.78mm)
Width - Outer Edges 1.250" (31.75mm)
Length - Overall 2.516" (63.91mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 2 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 45433
  • TE Connectivity AMP Connectors
  • DIE SOLIS 69099 2AWG
  • Unit Price $1,152.75000
  • 45433-ND
  • Photo Not Available
  • 1673672-1
  • TE Connectivity AMP Connectors
  • CRIMP HEAD SOLIS W/INSR 8-2AWG
  • Unit Price $5,558.00000
  • 1673672-1-ND
  • Photo Not Available
  • 48174
  • TE Connectivity AMP Connectors
  • PNEU HEAD 2AWG STRATO-THERM
  • Unit Price $1,360.80000
  • 48174-ND
Additional Resources
Standard Package ? 50
Other Names 320755-ND
A113441

18:27:05 10/16/2018