Add To Favorites
Photo Not Available
316874-4 25 Position Rectangular Housing Connector Plug Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 5.73800 $918.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 316874-4-ND
Copy   316874-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

316874-4

Copy   316874-4
Description CONN PLUG HSG 25POS SOCKET
Copy   CONN PLUG HSG 25POS SOCKET
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25 Position Rectangular Housing Connector Plug Black

Copy   25 Position Rectangular Housing Connector Plug Black
Documents & Media
Environmental Information 316874-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 316874-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CI 2
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 25
Pitch -
Number of Rows 3
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Positions Molded Closed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 316873-2
  • TE Connectivity AMP Connectors
  • WIRE COVER 25P ABS CONN. BLACK
  • Unit Price $0.70938
  • 316873-2-ND
  • 175091-1 - TE Connectivity AMP Connectors | 175091-1-ND DigiKey Electronics
  • 175091-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 12-14AWG 0.187
  • Unit Price $0.23791
  • 175091-1-ND
  • 175090-1 - TE Connectivity AMP Connectors | 175090-1-ND DigiKey Electronics
  • 175090-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 16-20AWG 0.187
  • Unit Price $0.22966
  • 175090-1-ND
  • Photo Not Available
  • 900293-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-22AWG TIN CRIMP
  • Unit Price $0.14972
  • 900293-1-ND
Additional Resources
Standard Package ? 20

06:37:45 12/17/2018