Add To Favorites
Photo Not Available
316834-2 Tab Contact Gold 20-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.26350 $3,952.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 316834-2-ND
Copy   316834-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

316834-2

Copy   316834-2
Description CONN PIN CONTACT CRIMP TERM
Copy   CONN PIN CONTACT CRIMP TERM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tab Contact Gold 20-22 AWG Crimp

Copy   Tab Contact Gold 20-22 AWG Crimp
Documents & Media
Datasheets 316834
Environmental Information 316834-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 316834-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multi-Lock
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

21:54:51 11/20/2018