USD
Favorite

Photo Not Available
316399-1 Tab Contact Tin 22-26 AWG Crimp Stamped
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39351 $1,967.56

Submit a request for quotation on quantities greater than those displayed.

316399-1

Digi-Key Part Number 316399-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 316399-1
Copy  
Description CONN TAB 22-26AWG CRIMP TIN
Copy  
Detailed Description

Tab Contact Tin 22-26 AWG Crimp Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Type Stamped
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000