Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 316019-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

316019-1

Description 040 PAIR MATE PLUG HSG ASY 28P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

28 Position Rectangular Housing Connector Plug White

Documents & Media
Datasheets 316019
Environmental Information 316019-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series .040 Multilock
Packaging ? Tray ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 28
Pitch -
Number of Rows 4
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color White
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1,000

09:43:02 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50850 $2,508.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback