Add To Favorites
Photo Not Available
3-87690-4 Connector Header Through Hole 6 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 3-87690-4-ND
Copy   3-87690-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-87690-4

Copy   3-87690-4
Description CONN HEADER 6POS .100 VERT GOLD
Copy   CONN HEADER 6POS .100 VERT GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 6 position 0.100" (2.54mm)
Documents & Media
Datasheets 87690 Drawing
Environmental Information 3-87690-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.155" (3.94mm)
Overall Contact Length -
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
464 2.66000 $1,234.24

Submit a request for quotation on quantities greater than those displayed.

08:31:05 9/26/2018