Add To Favorites
3-87025-8 14 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.27900 $22.79
25 2.13920 $53.48
50 2.04600 $102.30
100 1.95300 $195.30
250 1.76700 $441.75
500 1.62750 $813.75
1,000 1.39500 $1,395.00
2,500 1.30200 $3,255.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113602-ND
Copy   A113602-ND
Quantity Available 105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-87025-8

Copy   3-87025-8
Description CONN HOUSING 14POS BLACK .156
Copy   CONN HOUSING 14POS BLACK .156
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)

Copy   14 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)
Documents & Media
Datasheets 87025
Environmental Information 3-87025-8 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 14
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1-85875-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 14POS 3.96MM
  • Unit Price $4.10126
  • 1-85875-5-ND
  • Photo Not Available
  • 1-87160-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 14POS 3.96MM
  • Unit Price $4.11727
  • 1-87160-4-ND
Associated Product
  • 102104-3 - TE Connectivity AMP Connectors | 102104-3-ND DigiKey Electronics
  • 102104-3
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-22AWG CRIMP TIN
  • Unit Price $0.43000
  • 102104-3-ND
  • 102100-1 - TE Connectivity AMP Connectors | A100443CT-ND DigiKey Electronics
  • 102100-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-22AWG CRIMP GOLD
  • Unit Price $0.74000
  • A100443CT-ND
  • 102100-2 - TE Connectivity AMP Connectors | A100444CT-ND DigiKey Electronics
  • 102100-2
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-22AWG CRIMP GOLD
  • Unit Price $1.07000
  • A100444CT-ND
  • 102099-5 - TE Connectivity AMP Connectors | A100442CT-ND DigiKey Electronics
  • 102099-5
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-22AWG CRIMP TIN
  • Unit Price $0.31000
  • A100442CT-ND
Additional Resources
Standard Package ? 1
Other Names 3-87025-8-ND
A113602

09:42:24 1/18/2019